You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PCA9554DB

I/O Expander, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SSOP

PCA9554DB - I/O Expander, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCA9554DB
Order Code:
1564918

Product Overview

The PCA9554DB is an 8-bit I/O Expander for the two-line bidirectional bus (I²C) is designed for 2.3 to 5.5V VCC operation. It provides general-purpose remote I/O expansion for most microcontroller families via the I²C interface [serial clock (SCL), serial data (SDA)]. The PCA9554 consists of one 8-bit configuration (input or output selection), input, output and polarity inversion (active high or active low) registers. At power on, the I/Os are configured as inputs with a weak pull-up to VCC. However, the system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each input or output is kept in the corresponding Input or Output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master. The system master can reset the PCA9554 in the event of a timeout or other improper operation by utilizing the power-on reset feature.
  • Open-drain active-low interrupt (INT)\ output
  • 400kHz Fast I²C bus
  • Three hardware address pins allow up to eight devices on the I²C/SMBus
  • Input/output configuration register
  • Polarity inversion register
  • Power-up with all channels configured as inputs
  • Internal power-ON reset
  • No glitch on power-up
  • Latched outputs with high-current drive maximum capability for directly driving LEDs
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Communications & Networking, Industrial

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
400kHz

:
I2C, SMBus

:
2.3V

:
5.5V

:
SSOP

:
16Pins

:
8I/O's

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.