You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA694IDBVT - 

Operational Amplifier, Single, 1 Amplifier, 1.5 GHz, 1.7 kV/µs, 7V to 12.6V, SOT-23, 5 Pins

OPA694IDBVT - Operational Amplifier, Single, 1 Amplifier, 1.5 GHz, 1.7 kV/µs, 7V to 12.6V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA694IDBVT
Order Code:
2382795

Product Overview

The OPA694IDBVT is an ultra-wideband low-power Current Feedback Amplifier features high slew rate and low differential gain/phase errors. An improved output stage provides ±80mA output drive with <1.5V output voltage headroom. Low supply current with >500MHz bandwidth meets the requirements of high-density video routers. Being a current feedback design, the OPA694 holds its bandwidth to very high gains-at a gain of 10, the OPA694 will still provide 200MHz bandwidth. RF applications can use the OPA694 as a low-power SAW pre-amplifier. Extremely high 3rd-order intercept is provided through 70MHz at much lower quiescent power than many typical RF amplifiers.
  • 690MHz High gain of 2V/V bandwidth
  • 5.8mA Low supply current
  • 675MHz High full-power bandwidth
  • 0.03%/0.015° Low differential gain/phase
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

:
1 Amplifier
:
1.5GHz
:
1.7kV/µs
:
7V to 12.6V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

4 In stock

Available until stock is exhausted

4 in stock for next day delivery (Liege stock)
£2.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange