You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA548FKTWT - 

Operational Amplifier, 1 Amplifier, 1 MHz, 10 V/µs, ± 4V to ± 30V, TO-263, 7 Pins New

OPA548FKTWT - Operational Amplifier, 1 Amplifier, 1 MHz, 10 V/µs, ± 4V to ± 30V, TO-263, 7 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA548FKTWT
Order Code:
3005042RL

Product Overview

The OPA548FKTWT is a single high-current Operational Amplifier ideal for driving a wide variety of loads. A laser-trimmed monolithic integrated circuit provides excellent low-level signal accuracy and high-output voltage and current. The OPA548 device operates from either single or dual supplies for design flexibility. In single-supply operation, the input common-mode range extends below ground. The OPA548 device is internally protected against over-temperature conditions and current overloads. In addition, the OPA548 device was designed to provide an accurate, user-selected current limit. Unlike other designs, which use a resistor in series with the output current path, the OPA548 device senses the load indirectly. This allows the current limit to be adjusted from 0 to 5A with a resistor and potentiometer or controlled digitally with a voltage-out or current-out DAC. The enable/status (E/S) pin provides two functions.
  • Wide output voltage swing
  • Fully protected - Thermal shutdown and adjustable current limit
  • Output disable control
  • Thermal shutdown indicator
  • Low quiescent current
  • High-output current -3A continuous and 5A peak
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Power Management, Test & Measurement, Audio

Product Information

:
1 Amplifier
:
1MHz
:
10V/µs
:
± 4V to ± 30V
:
TO-263
:
7Pins
:
-40°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :3005042 Check stock

962 In stock

962 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

£13.86

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ £13.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £12.45
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £11.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £10.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £10.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 3005042) x 12.45 = £124.50
Total Price: £124.50
10 (Re-reel 3005042RL) x 12.45 = £124.50
Total Price: £124.50
Choose your packaging preference
3005042
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.