You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA548F/500 . - 

Operational Amplifier, 1 Amplifier, 1 MHz, 10 V/µs, 8V to 60V, ± 4V to ± 30V, TO-263, 7 Pins

OPA548F/500 . - Operational Amplifier, 1 Amplifier, 1 MHz, 10 V/µs, 8V to 60V, ± 4V to ± 30V, TO-263, 7 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA548F/500 .
Order Code:
2496316

Product Overview

The OPA548F/500 is a single high-current Operational Amplifier ideal for driving a wide variety of loads. A laser-trimmed monolithic integrated circuit provides excellent low-level signal accuracy and high-output voltage and current. The OPA548 device operates from either single or dual supplies for design flexibility. In single-supply operation, the input common-mode range extends below ground. The OPA548 device is internally protected against over-temperature conditions and current overloads. In addition, the OPA548 device was designed to provide an accurate, user-selected current limit. Unlike other designs, which use a resistor in series with the output current path, the OPA548 device senses the load indirectly. This allows the current limit to be adjusted from 0 to 5A with a resistor and potentiometer or controlled digitally with a voltage-out or current-out DAC. The enable/status (E/S) pin provides two functions.
  • Wide output voltage swing
  • Fully protected - Thermal shutdown and adjustable current limit
  • Output disable control
  • Thermal shutdown indicator
  • Low quiescent current
  • High-output current -3A continuous and 5A peak
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Power Management, Test & Measurement, Audio

Product Information

:
1 Amplifier
:
1MHz
:
10V/µs
:
8V to 60V, ± 4V to ± 30V
:
TO-263
:
7Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for OPA548F/500 .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £12.43   10+ £11.01   25+ £10.44   50+ £9.65   100+ £8.85   More Pricing...

Restricted Item Add

Related Searches

 

No Longer Stocked

Alternatives Available

3005041 - Operational Amplifier, 1 Amplifier, 1 MHz, 10 V/µs, 8V to 60V, ± 4V to ± 30V, TO-263, 7 Pins

View all alternatives / recommendations
£11.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £11.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £10.21
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £9.67
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £8.94
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £8.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.