You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA27GUE4 .

Operational Amplifier, Single, 1 Amplifier, 8 MHz, 1.9 V/µs, ± 4V to ± 22V, SOIC, 8 Pins

OPA27GUE4 . - Operational Amplifier, Single, 1 Amplifier, 8 MHz, 1.9 V/µs, ± 4V to ± 22V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA27GUE4 .
Order Code:
1207111
Availability:
New product

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
8

:
1.9

:
± 4V to ± 22V

:
SOIC

:
8

:
-40

:
85

:
-

:
-

:
MSL 3 - 168 hours

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The OPA27GUE4 is an ultra-low noise precision monolithic Operational Amplifier for use with radiation hard equipment. Laser-trimmed thin-film resistors provide excellent long-term voltage offset stability and allow superior voltage offset compared to common zener-zap techniques. An unique bias current cancellation circuit allows bias and offset current specifications to be met over the full -40 to +85°C temperature range. The OPA27 is internally compensated for unity-gain stability.
  • 4.5nV/Hz at 1kHz Maximum low noise
  • 100µV Maximum low offset
  • 0.4µV/°C Low drift
  • 117dB Minimum high open-loop gain
  • 100dB Minimum high common-mode rejection
  • 94dB Minimum high power-supply rejection
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Test & Measurement, Audio, Industrial

No Longer Stocked

Customer Reviews

Customer Q&A Exchange