You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA2743UA .

Operational Amplifier, Dual, 2 Amplifier, 7 MHz, 10 V/µs, ± 1.75V to ± 6V, SOIC, 8 Pins

OPA2743UA . - Operational Amplifier, Dual, 2 Amplifier, 7 MHz, 10 V/µs, ± 1.75V to ± 6V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2743UA .
Order Code:
1459583
Availability:
New product

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
7

:
10

:
± 1.75V to ± 6V

:
SOIC

:
8

:
-40

:
85

:
-

:
-

:
MSL 2 - 1 year

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
The OPA2743UA is a dual Operational Amplifier with rail-to-rail input and output. The OPA743 series utilizes a state-of-the-art 12V analog CMOS process and offers outstanding AC performance, such as 7MHz GBW, 10V/µs slew rate and 0.0008% THD+N. Optimized for single supply operation up to 12V, the input common-mode range extends beyond the power supply rails and the output swings to within 100mV of the rails. The low quiescent current of 1.1mA makes it well suited for use in battery operated equipment. The OPA743 series ability to drive high output currents together with 12V operation makes it particularly useful for use as gamma correction reference buffer in LCD panels. For ease of use the OPA743 op-amp family is fully specified and tested over the supply range of ±1.75 to ±6V.
  • 1.1mA Low quiescent current
  • 84dB Full-scale CMRR
  • 1pA Low input bias current
  • 8µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Automotive, Portable Devices, Signal Processing, Test & Measurement, Audio, Sensing & Instrumentation, Security

No Longer Stocked

Customer Reviews

Customer Q&A Exchange