You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Operational Amplifier, Dual, 2 Amplifier, 1.1 GHz, 2900 V/µs, ± 1.9V to ± 6V, SOIC, 8 Pins

OPA2695ID . - Operational Amplifier, Dual, 2 Amplifier, 1.1 GHz, 2900 V/µs, ± 1.9V to ± 6V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2695ID .
Order Code:
1754991
Availability:
New product

Product Information


:
2 Amplifier

:
1.1

:
2900

:
± 1.9V to ± 6V

:
SOIC

:
8

:
-40

:
85

:
-

:
-

:
MSL 2 - 1 year

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The OPA2695ID is a dual ultra-wideband current-feedback Operational Amplifier with disable function. The very high bandwidth current-feedback op amp that combines exceptional 2900V/µs slew rate and low input voltage noise to deliver a precision, high dynamic range intermediate frequency (IF) amplifier. This architecture makes the OPA2695 an ideal choice as a differential driver, such as for a high-speed analog-to-digital converter (ADC). The OPA2695 low 12.9mA/channel supply current is precisely trimmed at +25°C. This trim, along with a low temperature drift, gives low system power over temperature. System power may be further reduced with the optional disable control pin. Leaving this pin open or holding it high, gives normal operation. If pulled low, the OPA2695 supply current drops to less than 200µA/channel.
  • ±4.1V Output voltage swing
  • >40dBm (f<140MHz, 800R) Differential 3rd-order intercept
  • 129mW/channel Low power
  • 0.5mW/channel Low disabled power
  • Green product and no Sb/Br

Applications

Signal Processing, Portable Devices

Alternatives for OPA2695ID .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, 2 Amplifier, 1.1 GHz, 2900 V/µs, ± 1.9V to ± 6V, SOIC, 8 Pins

     

Each

1+ £5.28   10+ £4.30   25+ £4.07   50+ £3.71   100+ £3.34   250+ £3.00   500+ £2.40   More Pricing...

Restricted Item Add
     

Each

1+ £3.88   10+ £3.11   25+ £2.81   50+ £2.67   100+ £2.52   250+ £2.27   500+ £2.05   More Pricing...

Restricted Item Add
     

Each

1+ £3.75   10+ £3.00   25+ £2.69   50+ £2.56   100+ £2.43   250+ £2.18   500+ £2.00   1000+ £1.89   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

No Longer Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.