You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA2322AIDGKT . - 

Operational Amplifier, Dual, 2 Amplifier, 20 MHz, 10 V/µs, 1.8V to 5.5V, MSOP, 8 Pins

OPA2322AIDGKT . - Operational Amplifier, Dual, 2 Amplifier, 20 MHz, 10 V/µs, 1.8V to 5.5V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2322AIDGKT .
Order Code:
1903649

Product Overview

The OPA2322AIDGKT is a dual low noise CMOS Operational Amplifier with rail-to-rail input and output. Specified over a wide supply range of 1.8 to 5.5V, the low quiescent current of only 1.5mA per channel makes these devices well-suited for power-sensitive applications. The combination of very low noise (8.5nV/√Hz at 1kHz), high gain-bandwidth (20MHz) and fast slew rate (10V/µs) make the OPA322 family ideal for a wide range of applications, including signal conditioning and sensor amplification requiring high gains. Featuring low THD+N, the OPA322 series is also excellent for consumer audio applications, particularly for single-supply systems.
  • Unity-gain stable
  • 0.0005% Low THD+N
  • 2mV Maximum offset voltage
  • 1.5mA/channel Supply current
  • 0.1µA/channel Shutdown
  • Green product and no Sb/Br

Applications

Signal Processing, Consumer Electronics, Communications & Networking, Security, Sensing & Instrumentation

Product Information

:
2 Amplifier
:
20MHz
:
10V/µs
:
1.8V to 5.5V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for OPA2322AIDGKT .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £2.00   25+ £1.77   50+ £1.59   100+ £1.41   250+ £1.33   500+ £1.23   1000+ £1.02   2500+ £0.977   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

17 In stock

Available until stock is exhausted

17 in stock for next day delivery (UK stock)
£2.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.00
 
25+ £1.77
 
50+ £1.59
 
100+ £1.41
 
250+ £1.33
 
500+ £1.23
 
1000+ £1.02
 
2500+ £0.914
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.