You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA227UA .

Operational Amplifier, Single, 1 Amplifier, 8 MHz, 2.3 V/µs, ± 2.5V to ± 18V, ± 5V to ± 15V, SOIC

OPA227UA . - Operational Amplifier, Single, 1 Amplifier, 8 MHz, 2.3 V/µs, ± 2.5V to ± 18V, ± 5V to ± 15V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA227UA .
Order Code:
1212441
Availability:
New product

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
8

:
2.3

:
± 2.5V to ± 18V, ± 5V to ± 15V

:
SOIC

:
8

:
-40

:
85

:
-

:
-

:
MSL 3 - 168 hours

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The OPA227UA is an Operational Amplifier combines low noise and wide bandwidth with high precision to make them the ideal choice for applications requiring both AC and precision DC performance. The OPAx227 is unity-gain stable and features high slew rate (2.3V/µs) and wide bandwidth (8MHz). The OPAx227 series operational amplifier is pin-for-pin replacements for the industry standard OP-27 and OP-37 with substantial improvements across the board.
  • 3nV/√Hz Low noise
  • 5µs Settling time
  • 138dB High CMRR
  • 160dB High open-loop gain
  • 10nA Maximum low input bias current
  • 75µV Maximum low offset voltage
  • 0.1µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Test & Measurement, Communications & Networking, Audio, Signal Processing, Power Management, Industrial

No Longer Stocked

Customer Reviews

Customer Q&A Exchange