You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA2227UAE4 .

Operational Amplifier, Dual, 2 Amplifier, 8 MHz, 2.3 V/µs, ± 2.5V to ± 18V, ± 5V to ± 15V, SOIC

OPA2227UAE4 . - Operational Amplifier, Dual, 2 Amplifier, 8 MHz, 2.3 V/µs, ± 2.5V to ± 18V, ± 5V to ± 15V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2227UAE4 .
Order Code:
1206937

Alternatives for OPA2227UAE4 .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

Product Overview

The OPA2227UAE4 is an Operational Amplifier combines low noise and wide bandwidth with high precision to make them the ideal choice for applications requiring both AC and precision DC performance. The OPA2227 is unity-gain stable and features high slew rate (2.3V/µs) and wide bandwidth (8MHz). This operational amplifier is ideal for professional audio equipment. In addition, low quiescent current makes ideal for portable applications requiring high precision. The dual and quad versions are available for space savings.
  • 3nV/√Hz Low noise
  • 138dB CMRR
  • 75µV Maximum low offset voltage
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Audio, Portable Devices

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
8MHz

:
2.3V/µs

:
± 2.5V to ± 18V, ± 5V to ± 15V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£4.15 ( ex VAT  ) £4.980 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £4.15 £4.980
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £3.72 £4.464
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.52 £4.224
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange