You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA2227P .

Operational Amplifier, Dual, 2 Amplifier, 8 MHz, 2.3 V/µs, ± 2.5V to ± 18V, ± 5V to ± 15V, DIP

OPA2227P . - Operational Amplifier, Dual, 2 Amplifier, 8 MHz, 2.3 V/µs, ± 2.5V to ± 18V, ± 5V to ± 15V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2227P .
Order Code:
1459559
Availability:
New product

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
8

:
2.3

:
± 2.5V to ± 18V, ± 5V to ± 15V

:
DIP

:
8

:
-40

:
85

:
-

:
-

:
-

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
The OPA2227P is a high precision low noise Operational Amplifier combines low noise and wide bandwidth with high precision to make them the ideal choice for applications requiring both AC and precision DC performance. The OPAx227 is unity-gain stable and features high slew rate (2.3V/µs) and wide bandwidth (8MHz). The OPAx227 series operational amplifier is pin-for-pin replacements for the industry standard OP-27 and OP-37 with substantial improvements across the board.
  • 3nV/√Hz Low noise
  • 5µs Settling time
  • 138dB High CMRR
  • 160dB High open-loop gain
  • 10nA Maximum low input bias current
  • 75µV Maximum low offset voltage
  • Green product and no Sb/Br

Applications

Test & Measurement, Communications & Networking, Audio, Signal Processing, Power Management

No Longer Stocked

Customer Reviews

Customer Q&A Exchange