You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA1612AID .

Audio Power Amplifier, 2 Channel, ± 2.25V to ± 18V, SOIC, 8 Pins

TEXAS INSTRUMENTS OPA1612AID .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA1612AID .
Order Code:
1754265

Alternatives for OPA1612AID .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The OPA1612AID is a SoundPlus high performance, dual bipolar input audio operational amplifier in 8 pin SOIC package. This device achieves very low 1.1nV/√Hz noise density with an ultralow distortion of 0.000015% at 1KHz. The OPA1612 offers rail to rail output swing to within 600mV with 2Kohm load which increases headroom and maximizes dynamic range. This op amp is unity gain stable and provides excellent dynamic behaviour over a wide range of load conditions. It has completely independent circuitry for lowest crosstalk and freedom from interactions between channels even when overdriven or overloaded.
  • Output drive capability of ±30mA
  • Superior sound quality
  • High slew rate of 27V/µs
  • Wide bandwidth of 40MHz at G = +1
  • High open loop gain of 130dB
  • Common mode rejection ratio (CMRR) of 120dB
  • Low quiescent current of 3.6mA per channel
  • Wide supply voltage range from 4.5V to 36V (±2.25 V to ±18V)
  • Input offset voltage of ±100µV at VS = ±15V
  • Operating temperature range from -40°C to 85°C

Applications

Audio, Signal Processing

Footnotes

Supply voltages larger than 40V can permanently damage the device.

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
2 Channel

:
± 2.25V to ± 18V

:
SOIC

:
8Pins

:
2kohm

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote

£5.00 ( ex VAT  ) £6.0 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £5.00 £6.0
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.52 £5.424
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.25 £5.100
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange