You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA132U .

Operational Amplifier, Single, 1 Amplifier, 8 MHz, 20 V/µs, 5V to 36V, SOIC, 8 Pins

OPA132U . - Operational Amplifier, Single, 1 Amplifier, 8 MHz, 20 V/µs, 5V to 36V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA132U .
Order Code:
2323272

Product Overview

The OPA132U is a FET-input Operational Amplifier provides high speed and excellent DC performance. The combination of high slew rate and wide bandwidth provide fast settling time. Single version has identical specifications for maximum design flexibility. High performance grades are available in the single version. All are ideal for general-purpose and data acquisition applications, especially where high source impedance is encountered. The OPAx132 operational amplifier is easy to use and free from phase inversion and overload problems often found in common FET-input operational amplifier. Input cascade circuitry provides excellent common-mode rejection and maintains low input bias current over its wide input voltage range. The OPAx132 series of operational amplifier is stable in unity gain and provide excellent dynamic behaviour over a wide range of load conditions, including high load capacitance.
  • 50pA Maximum FET input
  • 8nV/√Hz (1kHz) Low noise
  • 0.00008% Low distortion
  • 130dB (600R load) High open-loop gain
  • 500µV Maximum low offset voltage
  • Green product and no Sb/Br

Applications

Signal Processing, Test & Measurement

Product Information


:
1 Amplifier

:
8MHz

:
20V/µs

:
5V to 36V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for OPA132U .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ £6.74   10+ £5.59   25+ £5.32   50+ £4.87   100+ £4.41   250+ £4.03   500+ £3.77   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

6 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

£2.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.