You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA129UE4 .

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 2.5 V/µs, ± 5V to ± 18V, SOIC, 8 Pins

OPA129UE4 . - Operational Amplifier, Single, 1 Amplifier, 1 MHz, 2.5 V/µs, ± 5V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA129UE4 .
Order Code:
1206925

Alternatives for OPA129UE4 .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

Product Overview

The OPA129UE4 is an ultra-low bias current Difet® Operational Amplifier, using advanced geometry dielectrically-isolated FET (Difet®) inputs, this monolithic amplifier achieves a high performance level. Difet® fabrication eliminates isolation-junction leakage current, the main contributor to input bias current with conventional monolithic FETs. This reduces input bias current by a factor of 10 to 100. Very low input bias current can be achieved without resorting to small-geometry FETs or CMOS designs which can suffer from much larger offset voltage, voltage noise, drift and poor power supply rejection. The OPA129 special pin-out eliminates leakage current that occurs with other op-amps. Pins 1 and 4 have no internal connection, allowing circuit board guard traces.
  • 100fA Maximum ultra-low bias current
  • 2mV Maximum low offset
  • 10µV/°C Maximum low drift
  • 94dB Minimum high open-loop gain
  • 15nV/Hz at 10kHz Low noise
  • Green product and no Sb/Br

Applications

Test & Measurement, Metering

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
1MHz

:
2.5V/µs

:
± 5V to ± 18V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£6.51 ( ex VAT  ) £7.812 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £6.51 £7.812
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.88 £7.056
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £5.60 £6.72
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £5.13 £6.156
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.65 £5.580
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £4.24 £5.088
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £3.55 £4.260
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange