You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NE556NG4 - 

Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, DIP-14

NE556NG4 - Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NE556NG4
Order Code:
9589910
Technical Datasheet:
NE556NG4 Datasheet
See all Technical Docs

Product Overview

The NE556NG4 is a dual Precision Timer can be operated in the astable or the monostable mode with external resistor-capacitor (RC) timing control. The basic timing provided by the RC time constant can be controlled actively by modulating the bias of the control-voltage input. The threshold (THRES) and trigger (TRIG) levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by using the control voltage (CONT) terminal. When the trigger input falls below trigger level, the flip-flop is set and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. The reset (RESET) input can override all other inputs and can be used to initiate a new timing cycle. When RESET goes low, the flip-flop is reset and the output goes low. When the output is low, a low-impedance path is provided between the discharge (DISCH) terminal and ground (GND).
  • Astable or monostable operation
  • TTL-compatible output can sink or source up to 150mA
  • Active pull-up or pull-down

Applications

Industrial, Automation & Process Control, Clock & Timing

Product Information

:
500kHz
:
4.5V
:
16V
:
DIP
:
14Pins
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

6,908 In stock

2,462 in stock for next day delivery (Liege stock)
4,446 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.361

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.361
 
50+ £0.318
 
100+ £0.199
 
250+ £0.177
 
500+ £0.154
 
1000+ £0.132
 
5000+ £0.127
 
10000+ £0.122
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.