You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NA556N - 

Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, DIP-14

NA556N - Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NA556N
Order Code:
1755012
Technical Datasheet:
NA556N Datasheet
See all Technical Docs

Product Overview

The NA556N is a Precision Timer can be operated in the astable and the monostable mode with external resistor-capacitor (RC) timing control. The basic timing provided by the RC time constant can be controlled actively by modulating the bias of the control-voltage input. The threshold and trigger levels normally are 2/3rd and 1/3rd respectively of VCC. This level can be altered by using the control voltage terminal. When the trigger input falls below trigger level the flip-flop is set and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level the flip-flop is reset and the output is low. The reset input can override all other inputs and can be used to initiate a new timing cycle. When RESET goes low the flip-flop is reset and the output goes low. When the output is low, a low-impedance path is provided between the discharge terminal and ground.
  • TTL-compatible output can sink or source up to 150mA
  • Active pull-up or pull-down
  • Designed to be interchangeable with Signetics
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Communications & Networking

Product Information

:
-
:
4.5V
:
16V
:
DIP
:
14Pins
:
-40°C
:
105°C
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

166 In stock

166 in stock for next day delivery (Liege stock)
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

£0.531

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.531
 
50+ £0.417
 
100+ £0.27
 
250+ £0.245
 
500+ £0.221
 
1000+ £0.195
 
2500+ £0.185
 
5000+ £0.174
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note