You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSP430F2618TPM . - 

MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430F2x Series Microcontrollers, MSP430

MSP430F2618TPM . - MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430F2x Series Microcontrollers, MSP430

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430F2618TPM .
Order Code:
1649455
Product Range
MSP430 Family MSP430F2x Series Microcontrollers

Product Overview

The MSP430F2618TPM is a 16-bit ultra-low-power Microcontroller Unit consists of several device features different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The calibrated digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The MSP430F261x series is microcontroller configurations with two built-in 16-bit timers, a fast 12-bit A/D converter, a comparator, dual 12-bit D/A converters, four universal serial communication interface (USCI) modules, DMA and up to 64 I/O pins with the exception that the DAC12 and the DMA modules are not implemented.
  • Ultralow power consumption
  • <0.1µs Typical wake up from standby mode
  • 16-bit RISC architecture
  • 62.5ns Instruction cycle time
  • Three-channel internal DMA
  • On-chip comparator
  • Brownout detector
  • Bootstrap loader
  • Supply voltage supervisor/monitor with programmable level detection
  • Green product and no Sb/Br

Applications

Industrial, Sensing & Instrumentation, Metering, Test & Measurement, Portable Devices

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
MSP430 Family MSP430F2x Series Microcontrollers

:
MSP430

:
16bit

:
16MHz

:
116KB

:
8KB

:
64Pins

:
LQFP

:
48I/O's

:
I2C, IrDA, LIN, SPI, UART

:
1.8V

:
3.6V

:
MSP430

:
MSP430F2x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

£9.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £8.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £7.74
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £7.32
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £6.89
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £5.62