You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MSP-GANG - 

GANG Programmer, For MSP430, Quickly & Reliably Program Flash or FRAM Based MSP Devices

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP-GANG
Order Code:
2078467
Technical Datasheet:
MSP-GANG   Datasheet
See all Technical Docs

Product Overview

The MSP-GANG is a production programmer for MSP430 device that can program up to eight identical MSP430 flash or FRAM devices at the same time. The MSP Gang Programmer connects to a host PC using a standard RS232 or USB connection and provides flexible programming options that allow the user to fully customize the process. The MSP Gang programmer is provided with an expansion board, called the Gang splitter, that implements the interconnections between the MSP Gang programmer and multiple target devices. Eight cables are provided that connect the expansion board to eight target devices (via JTAG or Spy bi wire connectors). The programming can be done with a PC or as a standalone device. A PC side graphical user interface is also available and is DLL based.
  • 3x faster than the previous GANG programmer version, MSP-GANG430
  • Quickly and reliably program flash or FRAM based MSP devices via an RS232 or USB interface
  • Intuitive GUI for configuring, programming & testing production setup
  • SD Card slot for storing images
  • LCD screen for easy programming without a PC
  • Supports up to eight targets simultaneously
  • Supports all current and future MSP430 devices

Applications

Embedded Design & Development

Product Information

:
MSP430
:
Programmer MSP-GANG
:
Quickly & Reliably Program Flash or FRAM Based MSP Devices, SD Card Slot for Storing Images
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

214 In stock

141 in stock for next day delivery (Liege stock)
73 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

£203.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £203.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.