You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MSP-FET - 

Debug Probe, MSP MCU Programmer and Debugger, In-System Programming and Debugging

MSP-FET - Debug Probe, MSP MCU Programmer and Debugger, In-System Programming and Debugging

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP-FET
Order Code:
2460068

Product Overview

The MSP-FET is a powerful flash emulation tool to quickly begin application development on MSP430 microcontrollers. It includes a USB interface to program and debug the MSP430 in system through the JTAG interface or the pin saving Spy-Bi-Wire (2 wire JTAG) protocol. The enclosed MSP-FET development tool supports development with all MSP430 devices and is designed for use in conjunction with PCBs that contain MSP430 devices, such as MSP430 target socket boards.
  • Software configurable supply voltage between 1.8V and 3.6V at 100mA
  • Supports JTAG security fuse blow to protect code
  • Supports all MSP430 boards with JTAG header
  • USB debugging interface for connecting MSP430 MCU to a PC for real time, ISP and debugging
  • Enables EnergyTrace technology for energy measurement and debugging on all MSP430 devices
  • Up to 4x faster read/write speeds than the previous FET programmer version (MSP-FET430UIF)
  • Includes backchannel UART for bidirectional communication between the MSP430 and a PC
  • Supports UART and I2C BSL communication modes

Applications

Embedded Design & Development

Contents

MSP-FET interface module, 14 pin conductor cable, Micro USB cable, Documentations.

Product Information

:
Flash Emulation Tool
:
MSP430
:
MSP430
:
MSP430
:
MSP-FET Interface Module, 14 Conductor Cable, Micro USB Cable
:
USB Debugging Interface, Real-Time, In-System Programming and Debugging
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

760 In stock

434 in stock for next day delivery (Liege stock)
326 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 30/03/20

£90.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £90.88
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.