You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MSP-EXP430FR5994 - 

Development Kit, MSP430FR5994 LaunchPad MCU, 256kB Embedded FRAM, On-Board Debugger

MSP-EXP430FR5994 - Development Kit, MSP430FR5994 LaunchPad MCU, 256kB Embedded FRAM, On-Board Debugger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP-EXP430FR5994
Order Code:
2664588

Product Information

:
Texas Instruments
:
16bit
:
MSP430FRxx
:
MSP430
:
-
:
MSP430FR5994
:
LaunchPad Dev Board MSP430FR5994, USB Cable, Quick Start Guide
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MSP-EXP430FR5994 is a MSP430FR5994 LaunchPad development kit. MSP-EXP430FR5994 LaunchPad development kit is an easy-to-use evaluation module (EVM) for the MSP430FR5994 microcontroller (MCU). It contains everything needed to start developing on the ultra-low-power MSP430FRx FRAM microcontroller platform, including on-board debug probe for programming, debugging and energy measurements. The board features on-board buttons and LEDs for quick integration of a simple user interface as well as an SD card port allowing the user to interface with SD cards, as well as a super capacitor (super cap) that enables standalone applications without an external power supply. The MSP430FR5994 device features 256KB of embedded FRAM, a non-volatile memory known for its ultra-low power, high endurance and high speed write access. The device also features 8KB of SRAM, 16MHz CPU speed and has integrated peripherals for communication, ADC, timers, AES encryption, low-energy accelerator.
  • MSP ULP FRAM technology based MSP430FR5994 16bit MCU
  • EnergyTrace++ technology available for ultra low power debugging
  • 40 pin LaunchPad standard leveraging the BoosterPack ecosystem
  • On-board eZ-FET debug probe
  • 2 buttons and 2 LEDs for user interaction
  • On-board micro SD card
  • Super capacitor (0.22F)

Applications

Embedded Design & Development

Contents

MSP-EXP430FR5994 LaunchPad development kit, Micro USB cable, Quick start guide.

Related Searches

 

335 In stock

89 in stock for next day delivery (Liege stock)
246 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/03/19

£14.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.30
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.