You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSP-EXP430FR5739

Experimenter Board, MSP430FR57xx MCU's , Integrated FRAM, 3-Axis Accelerometer, NTC Thermistor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP-EXP430FR5739
Order Code:
3009882

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
16bit

:
MSP430FR573x

:
MSP430

:
MSP430

:
MSP430FR57xx 

:
MSP-EXP430FR5739 Board, Mini USB-B Cable, 10 Pin PCB Connectors, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MSP-EXP430FR5739 Experimenter Board is a development platform for the MSP430FR57xx devices. It supports this new generation of MSP430 microcontroller devices with integrated Ferroelectric Random Access Memory (FRAM). The board is compatible with many TI low-power RF wireless evaluation modules such as the CC2520EMK. The Experimenter Board helps designers quickly learn and develop using the new MSP430FR57xx MCUs, which provide the industry's lowest overall power consumption, fast data read /write and unbeatable memory endurance. The MSP430FR5739 device on the experimenter board can be powered and debugged via the integrated ezFET, or via TI Flash Emulation Tool, like the MSP-FET430UIF.
  • Integrated MSP430FR5739 : 16kB FRAM / 1kB SRAM, 16bit RISC Architecture up to 8MHz
  • On-board ADXL335 accelerometer
  • NTC thermistor for temperature sensing
  • Eight LEDs for output display
  • Footprint for additional through-hole LDR sensor
  • Two user input switches and a reset switch
  • Connectivity to the MSP-EXP430F5438 Experimenter Board
  • Preloaded with out-of-box demo code
  • Connectivity to CCxxx radio daughter cards
  • Easily accessible device pins for debugging purposes or as socket for adding customized extension

Applications

Communications & Networking, Sensing & Instrumentation, System Monitoring, Motor Drive & Control, Consumer Electronics, Wireless, Embedded Design & Development

Contents

The MSP-EXP430FR5739 board, Mini USB-B cable, 0.5 m, 12 pin PCB connectors (two male and two female), 32.768KHz clock crystal from Microcrystal, Quick start guide

42 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£35.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £35.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange