You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MM5452V

Display Driver, 4 1/2 Digit, 7 Segment LCD, 32 Output, 3 V to 10 V, TTL, Serial Interface, LCC-44

MM5452V - Display Driver, 4 1/2 Digit, 7 Segment LCD, 32 Output, 3 V to 10 V, TTL, Serial Interface, LCC-44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MM5452V
Order Code:
9493859

Product Overview

The MM5452V is a Liquid Crystal Display Driver for use with remote displays. The monolithic integrated circuit utilizing CMOS metal gate, low threshold enhancement mode devices. The chip can drive up to 32 segments of LCD and can be paralleled to increase this number. The chip is capable of driving a 4-1/2-digit 7-segment display with minimal interface between the display and the data source. The MM5452 stores display data in latches after it is clocked in and holds the data until new display data is received.
  • Serial data input
  • No load signal required
  • Data enable
  • Wide power supply operation
  • TTL compatibility
  • Alphanumeric and bar graph capability
  • Cascaded operation capability

Applications

Industrial, Clock & Timing, Test & Measurement, Sensing & Instrumentation

Product Information


:
4.5

:
32

:
LCC

:
44Pins

:
3V

:
10V

:
Serial

:
-40°C

:
85°C

:
-

:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

No Longer Manufactured

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£6.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £6.41
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.91
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.58
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £4.56
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £4.19
Promotional price
Contract Price
Web only price
Web only contract price
 
900+ £3.67
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ £3.44
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ £3.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.