You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MDL-S2E

MODULE, SERIAL TO ENET, 230.4KBPS

MDL-S2E - MODULE, SERIAL TO ENET, 230.4KBPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MDL-S2E
Order Code:
1712294

Product Overview

MDL-S2E is a tiny-footprint Stellaris Serial-to-Ethernet Module which offers a complete, ready-to-implement solution designed to add web connectivity to any serial device. The most common application for the MDL-S2E is for augmenting legacy products that only contain a serial port for a configuration or control interface. In addition, newer computers, especially laptop computers, do not necessarily have serial ports and a serial connection is limited by cable length (typically 10 m). Simply installing a Stellaris Serial-to-Ethernet Module into the legacy serial device provides many benefits including no major board redesign or software changes, easy sharing on a network other than Ethernet, tiny form-factor for unobtrusive implementation and 10-meter maximum cable length for serial connections is no longer a limitation.
  • LM3S6432 in a 10 x 10mm BGA package for reduced board size
  • 10/100Mbit Ethernet port
  • Auto MDI/MDIX cross-over correction
  • Traffic and link indicators Serial ports
  • UART ports include RTS/CTS for flow control
  • UART0 has RS-232 levels, transceiver runs at up to 230.4Kbaud
  • UART1 has CMOS/TTL levels, can run at 1.0Mbaud
  • JTAG port pads for factory programming
  • Telnet client for Ethernet based serial port extender
  • IP configuration with static IP address or DHCP

Applications

Industrial, Building Automation, Test & Measurement, Communications & Networking, Medical, Sensing & Instrumentation, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Industrial Automation and Networking

:
230.4Kbps

:
Serial

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

£41.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £41.54