You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC34063ADR .

DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 100 kHz, 1.5Aout, SOIC-8

MC34063ADR . - DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 100 kHz, 1.5Aout, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC34063ADR .
Order Code:
2781722

Alternatives for MC34063ADR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The MC34063ADR is a Switching Regulator for use with cable solutions. The easy-to-use IC containing all the primary circuitry needed for building simple DC-to-DC converters. This device primarily consists of an internal temperature-compensated reference, a comparator, an oscillator, a PWM controller with active current limiting, a driver and a high-current output switch. Thus, the device requires minimal external components to build converters in the boost, buck and inverting topologies.
  • Adjustable output voltage
  • Short-circuit current limiting
  • Low standby current
  • 2% Precision internal reference
  • Green product and no Sb/Br

Applications

Portable Devices, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck, Boost, Inverting

:
3V

:
40V

:
1Outputs

:
SOIC

:
8Pins

:
1.5A

:
1.25V

:
40V

:
100kHz

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

No Longer Stocked

£0.253 ( ex VAT  ) £0.3036 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.253 £0.3036
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.221 £0.2652
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.188 £0.2256
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.159 £0.1908
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.151 £0.1812
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange