You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC34063ADE4

DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout,SOIC-8

TEXAS INSTRUMENTS MC34063ADE4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC34063ADE4
Order Code:
1053582RL
Product Range
MC33063A; MC34063A

Product Range Selector (MC33063A; MC34063A)

See all from this product range

Product Overview

The MC34063A is a easy-to-use IC containing all the primary circuitry needed for building simple dc-dc converters. This device primarily consists of an internal temperature-compensated reference, a comparator, an oscillator, a PWM controller with active current limiting, a driver, and a high-current output switch. Thus, the device requires minimal external components to build converters in the boost, buck, and inverting topologies.
  • Adjustable output voltage
  • Short-circuit current limiting
  • Low standby current

Applications

Power Management, Embedded Design & Development, Automation & Process Control, Motor Drive & Control, Robotics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck, Boost, Inverting

:
3V

:
40V

:
1Outputs

:
SOIC

:
8Pins

:
1.5A

:
1.25V

:
40V

:
100kHz

:
70°C

:
MC33063A; MC34063A

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :1053582 Check stock

Contact Sales for a quote

Request quote

£0.134 ( ex VAT  ) £0.1608 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
100+ £0.134 £0.1608
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.133 £0.1596
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange