You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC33063AQDRQ1

DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout,SOIC-8

TEXAS INSTRUMENTS MC33063AQDRQ1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC33063AQDRQ1
Order Code:
3121663RL

Product Overview

The MC33063AQDRQ1 is a 1.5A peak boost/buck/inverting Switching Regulator which is easy-to-use ICs containing all the primary circuitry needed for building simple DC-DC converters. The regulator primarily consists of an internal temperature-compensated reference, a comparator, an oscillator, a PWM controller with active current limiting, a driver and a high-current output switch. Thus, the device requires minimal external components to build converters in the boost, buck and inverting topologies.
  • Adjustable output voltage
  • 2% Precision internal reference
  • Short-circuit current limiting
  • Low standby current

Applications

Communications & Networking, Portable Devices, Consumer Electronics, Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck, Boost, Inverting

:
3V

:
40V

:
1Outputs

:
SOIC

:
8Pins

:
1.5A

:
1.25V

:
40V

:
100kHz

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available to manufacturer lead time of 22 days

£0.452 ( ex VAT  ) £0.5424 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
10+ £0.452 £0.5424
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.418 £0.5016
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.385 £0.4620
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.351 £0.4212
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.318 £0.3816
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.284 £0.3408
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange