You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC3303D . - 

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.6 V/µs, ± 2.5V to ± 15V, SOIC, 14 Pins

MC3303D . - Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.6 V/µs, ± 2.5V to ± 15V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC3303D .
Order Code:
1459538

Product Overview

The MC3303D is a quadruple low-power Operational Amplifier similar in performance to the uA741, but with several distinct advantages. It is designed to operate from a single supply over a range of voltages from 3 to 36V. The common-mode input range includes the negative supply. Output range is from the negative supply to VCC -1.5V. Quiescent supply currents are less than one-half those of the uA741. The MC3303 is characterized for operation from -40 to 85°C.
  • Class AB output stage
  • True differential input stage
  • Low input bias current
  • Internal frequency compensation
  • Short-circuit protection

Applications

Signal Processing

Product Information

:
4 Amplifier
:
1MHz
:
0.6V/µs
:
± 2.5V to ± 15V
:
SOIC
:
14Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MC3303D .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

9 In stock

Available until stock is exhausted

3 in stock for next day delivery (Liege stock)
6 in stock for next day delivery (UK stock)
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.