You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MAX202ID

RS232 Transceiver, 2-drivers, 4.5V-5.5V Supply, SOIC-16

MAX202ID - RS232 Transceiver, 2-drivers, 4.5V-5.5V Supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX202ID
Order Code:
3006951

Product Overview

The MAX202ID is a RS-232 dual Line Driver/Receiver with ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 5V supply. The device operates at data signalling rates up to 120kbps and a maximum of 30V/ms driver output slew rate.
  • Continuous short-circuit duration
  • Latch-up performance exceeds 100mA per JESD 78, class I
  • 300R Output resistance
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

238 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£0.924 ( ex VAT  ) £1.1088 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.924 £1.1088
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.88 £1.056
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.771 £0.9252
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.662 £0.7944
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.585 £0.7020
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.555 £0.6660
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.538 £0.6456
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.521 £0.6252
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange