You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MAX202CD

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

MAX202CD - Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX202CD
Order Code:
3121242

Product Overview

The MAX202CD is a 5V dual RS-232 Line Driver/Receiver consists of two line drivers, two line receivers and a dual charge-pump circuit with ±15kV ESD protection pin to pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 5V supply. The MAX202CD operates at data signalling rates up to 120kbps and a maximum of 30V/µs driver output slew rate.
  • ESD protection for RS-232 bus pins
  • Meets or exceeds the requirements of TIA/EIA-232-F and ITU v.28 standards
  • Latch-up performance exceeds 100mA as per JESD 78, Class II
  • Green product and no Sb/Br

Applications

Power Management, Portable Devices, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Line Driver / Receiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
Available for back order

Deliveries start from 20/12/20

Notify me when back in stock

View all alternatives / recommendations

£0.742 ( ex VAT  ) £0.8904 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.742 £0.8904
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.699 £0.8388
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.692 £0.8304
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.684 £0.8208
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.677 £0.8124
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.669 £0.8028
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.662 £0.7944
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.654 £0.7848