Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP3965EMP-1.8/NOPB
Order Code1564764
Input Voltage Min2.5V
Input Voltage Max7V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Dropout Voltage Typ @ Current380mV
Dropout Voltage - Typ @ Current380mV
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for LP3965EMP-1.8/NOPB
1 Product Found
Technical Specifications
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Dropout Voltage - Typ @ Current
380mV
Operating Temperature Min
-40°C
Input Voltage Max
7V
Output Voltage Nom
1.8V
Dropout Voltage Typ @ Current
380mV
No. of Pins
5Pins
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02