You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LP2998MR/NOPB

LDO Voltage Regulator - Fixed, 2.2V-5.5V input, 1.359 Vnom/1.5A out, SOIC-8

LP2998MR/NOPB - LDO Voltage Regulator - Fixed, 2.2V-5.5V input, 1.359 Vnom/1.5A out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2998MR/NOPB
Order Code:
3123124

Product Overview

The LP2998MR/NOPB is a Linear Regulator is designed to meet JEDEC SSTL-2 and JEDEC SSTL-18 specifications for termination of DDR-SDRAM and DDR2 memory. The device also supports DDR3 and DDR3L VTT bus termination with VDDQ min of 1.35V. The device contains a high-speed operational amplifier to provide excellent response to load transients. The output stage prevents shoot through while delivering 1.5A continuous current and transient peaks up to 3A in the application as required for DDR-SDRAM termination. The device also incorporates a VSENSE pin to provide superior load regulation and a VREF output as a reference for the chipset and DIMMs. An additional feature found on the device is an active low shutdown (SD) pin that provides suspend to RAM (STR) functionality. When SD is pulled low the VTT output will tri-state providing a high impedance output, but, VREF will remain active. A power savings advantage can be obtained in this mode through lower quiescent current.
  • Source and sink current
  • Low output voltage offset
  • No external resistors required
  • Linear topology
  • Low external component count
  • Thermal shutdown
  • Green product and no Sb/Br

Applications

Industrial, Automotive, Automation & Process Control, Medical, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DDR1, DDR2, DDR3, LPDDR3

:
1.5A

:
2.2V

:
5.5V

:
SO PowerPAD

:
8Pins

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
251 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

Available until stock is exhausted

£1.06 ( ex VAT  ) £1.272 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.06 £1.272
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.987 £1.1844
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.913 £1.0956
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.84 £1.008
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.734 £0.8808
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.714 £0.8568
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.706 £0.8472
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.697 £0.8364