You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LP2992AIM5-3.3/NOPB

Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 3.3Vout, 250mAout, SOT-23-5

LP2992AIM5-3.3/NOPB - Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 3.3Vout, 250mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2992AIM5-3.3/NOPB
Order Code:
3122203
Product Range
3.3V 250mA LDO Voltage Regulators

Product Overview

The LP2992AIM5-3.3/NOPB is a fixed-output, ultralow-dropout and Low-noise Regulator offers exceptional and cost-effective performance for battery-powered applications. Available in output voltages from 1.5 to 5V, the family has an output tolerance of 1% for the A version and capable of delivering 250mA continuous load current. Using an optimized VIP (Vertically Integrated PNP) process, the LP2992 delivers unequaled performance. The dropout voltage and the ground pin current with 250mA of load current are typically 450mV and 1500µA, respectively.
  • 1.5 to 5V Output voltage range
  • Wide supply voltage range (16V maximum)
  • Ultralow-dropout voltage
  • Requires minimum external components
  • Stable with low-ESR output capacitor
  • <1µA Quiescent current in shutdown
  • Low ground pin current at all loads
  • 1% (A grade) Output voltage accuracy
  • High peak current capability
  • 0.3R Typical (10Hz to 1MHz) low ZOUT
  • Over-temperature and overcurrent protection
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.2V

:
16V

:
3.3V

:
-

:
-

:
250mA

:
450mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
3.3V 250mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):3122203RL Check stock
Reel in 1000/reel:3116275 Check stock

13,029 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£1.04

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.04
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.828
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.592
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £0.523
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.497
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
10+ £0.828
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.592
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £0.523
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.497
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 3122203) x 1.04 = £1.04
Total Price: £1.04
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.