You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMZ14202TZE-ADJ/NOPB

DC/DC POL Converter, Adjustable, Buck & Synchronous Buck, 1 MHz, 800 mV to 6 V out, 2 A, TO-PMOD-7

LMZ14202TZE-ADJ/NOPB - DC/DC POL Converter, Adjustable, Buck & Synchronous Buck, 1 MHz, 800 mV to 6 V out, 2 A, TO-PMOD-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMZ14202TZE-ADJ/NOPB
Order Code:
3008309

Product Overview

The LMZ14202TZE-ADJ/NOPB is a SIMPLE SWITCHER® Power Module with exceptional power conversion efficiency, line and load regulation and output accuracy. The SIMPLE SWITCHER power module is an easy-to-use step-down DC-DC can drive up to 2A load. It enhances thermal performance and allows for hand or machine soldering. The LMZ14202 can accept an input voltage rail between 6 and 42V and deliver an adjustable and highly accurate output voltage as low as 0.8V. The LMZ14202 only requires three external resistors and four external capacitors to complete the power solution. The LMZ14202 is a reliable and robust design with the following protection features thermal shutdown, input undervoltage lockout, output overvoltage protection, short-circuit protection, output current limit and allows start-up into a pre-biased output. A single resistor adjusts the switching frequency up to 1MHz.
  • Integrated shielded inductor
  • Simple PCB layout
  • Flexible start-up sequencing using external soft-start capacitor and precision enable
  • Protection against inrush currents and faults such as input UVLO and output short circuit
  • Single exposed pad and standard pinout for easy mounting and manufacturing
  • Fast transient response for FPGAs and ASICs
  • Low output voltage ripple
  • Operates at high ambient temperature with no thermal derating
  • High efficiency reduces system heat generation
  • Low external component count
  • 90% Efficiency
  • Low radiated emissions (EMI) tested with EN55022 class B standard
  • Green product and no Sb/Br

Applications

Signal Processing, Consumer Electronics, Aerospace, Defence, Military, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Module

:
6V

:
42V

:
1 Output

:
TO-PMOD

:
7Pins

:
2A

:
800mV

:
6V

:
1MHz

:
Buck, Synchronous Buck

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

105 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£9.76 ( ex VAT  ) £11.712 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £9.76 £11.712
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £9.14 £10.968
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £9.00 £10.8
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £8.72 £10.464
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £7.87 £9.444
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange