You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMZ14201TZ-ADJ/NOPB

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 6V to 42 V in, 0.8 V to 6 V out, 1 A, TO-PMOD-7

LMZ14201TZ-ADJ/NOPB - DC/DC POL Converter, Adjustable, Buck, 1 MHz, 6V to 42 V in, 0.8 V to 6 V out, 1 A, TO-PMOD-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMZ14201TZ-ADJ/NOPB
Order Code:
3123064

Product Overview

The LMZ14201TZ-ADJ/NOPB is a SIMPLE SWITCHER® 6 to 42V 1A Power Module that can drive up to 1A load with exceptional power conversion efficiency, line and load regulation and output accuracy. The LMZ14201 can accept an input voltage rail of 42V and deliver an adjustable and highly accurate output voltage as low as 0.8V. The power module only requires three external resistors and four external capacitors to complete the power solution. The power module is a reliable and robust design with the following protection features thermal shutdown, input UVLO, output overvoltage protection, short-circuit protection, output current limit and allows start-up into a pre-biased output. A single resistor adjusts the switching frequency up to 1MHz.
  • Integrated shielded inductor
  • Flexible start-up sequencing using external soft-start, tracking and precision enable
  • Protection against in-rush currents and faults such as input UVLO and output short-circuit
  • Single exposed pad and standard pin-out for easy mounting and manufacturing
  • Simple PCB layout
  • Fast transient response for FPGAs and ASICs
  • Low output voltage ripple
  • Green product and no Sb/Br

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Module

:
6V

:
42V

:
1 Output

:
TO-PMOD

:
7Pins

:
1A

:
800mV

:
6V

:
1MHz

:
Buck (Step Down)

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):3123064RL Check stock

475 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£8.46 ( ex VAT  ) £10.152 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £8.46 £10.152
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £7.82 £9.384
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £7.70 £9.24
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £7.47 £8.964
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £6.74 £8.088
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
1 (Cut Tape 3123064) x 8.46 = £8.46
1 (Cut Tape 3123064) x 10.152 = £10.152
Total Price: £8.46 ( ex VAT  )
Total Price: £10.15 ( inc VAT )
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange