You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMZ12003TZ-ADJ/NOPB - 

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 800 mV to 6 V out, 3 A, Module-7

LMZ12003TZ-ADJ/NOPB - DC/DC POL Converter, Adjustable, Buck, 1 MHz, 800 mV to 6 V out, 3 A, Module-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMZ12003TZ-ADJ/NOPB
Order Code:
3008303RL

Product Overview

The LMZ12003TZ-ADJ/NOPB is a SIMPLE SWITCHER® 3A Power Module with 20V maximum input voltage capable of driving up to 3A load with exceptional power conversion efficiency, line and load regulation and output accuracy. The LMZ12003 can accept an input voltage rail of 20V and can deliver an adjustable and highly accurate output voltage as low as 0.8V. The power module only requires three external resistors and four external capacitors to complete the power solution. The power module is a reliable and robust design with the following protection features thermal shutdown, input under-voltage lockout, output over-voltage protection, short circuit protection, output current limit and this device allows start-up into a pre-biased output. A single resistor adjusts the switching frequency up to 1MHz.
  • Integrated shielded inductor
  • Flexible start-up sequencing using external soft-start, tracking and precision enable
  • Protection against in-rush currents and faults such as input UVLO and output short-circuit
  • Single exposed pad and standard pin-out for easy mounting and manufacturing
  • Simple PCB layout
  • Fast transient response for FPGAs and ASICs
  • Low output voltage ripple
  • Green product and no Sb/Br

Applications

Power Management

Product Information

:
-
:
4.5V
:
20V
:
1 Output
:
TO-PMOD
:
7Pins
:
3A
:
800mV
:
6V
:
1MHz
:
Buck (Step Down)
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Reel in 250/reel:3123058 Check stock
Cut Tape :3008303 Check stock

3,333 In stock

3,333 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 01/06/20

£7.36

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ £7.36
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £6.75
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £6.65
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £6.44
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £5.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
250+ £5.44
Promotional price
Contract Price
Web only price
Web only contract price
 
750+ £5.40
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
10 (Cut Tape 3008303) x 6.75 = £67.50
Total Price: £67.50
10 (Re-reel 3008303RL) x 6.75 = £67.50
Total Price: £67.50
Choose your packaging preference
3008303
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.