You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMZ12003TZ-ADJ/NOPB . - 

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 800 mV to 6 V out, 3 A, Module-7

LMZ12003TZ-ADJ/NOPB . - DC/DC POL Converter, Adjustable, Buck, 1 MHz, 800 mV to 6 V out, 3 A, Module-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMZ12003TZ-ADJ/NOPB .
Order Code:
1858090RL

Product Overview

The LMZ12003TZ-ADJ/NOPB is a SIMPLE SWITCHER® 3A Power Module with 20V maximum input voltage capable of driving up to 3A load with exceptional power conversion efficiency, line and load regulation and output accuracy. The LMZ12003 can accept an input voltage rail of 20V and can deliver an adjustable and highly accurate output voltage as low as 0.8V. The power module only requires three external resistors and four external capacitors to complete the power solution. The power module is a reliable and robust design with the following protection features thermal shutdown, input under-voltage lockout, output over-voltage protection, short circuit protection, output current limit and this device allows start-up into a pre-biased output. A single resistor adjusts the switching frequency up to 1MHz.
  • Integrated shielded inductor
  • Flexible start-up sequencing using external soft-start, tracking and precision enable
  • Protection against in-rush currents and faults such as input UVLO and output short-circuit
  • Single exposed pad and standard pin-out for easy mounting and manufacturing
  • Simple PCB layout
  • Fast transient response for FPGAs and ASICs
  • Low output voltage ripple
  • Green product and no Sb/Br

Applications

Power Management

Product Information

:
-
:
4.5V
:
20V
:
1 Output
:
TO-PMOD
:
7Pins
:
3A
:
800mV
:
6V
:
1MHz
:
Buck (Step Down)
:
125°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LMZ12003TZ-ADJ/NOPB .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £7.36   10+ £6.75   25+ £6.65   50+ £6.44   100+ £5.81   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

250+ £5.44   750+ £5.40   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

3008303 - DC/DC POL Converter, Adjustable, Buck, 1 MHz, 800 mV to 6 V out, 3 A, Module-7

View all alternatives / recommendations
£7.43

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price Your Price
 
 
1+ £7.43
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £6.82
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £6.72
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £6.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £5.88