You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LMZ12001TZE-ADJ/NOPB
DC/DC POL Converter, Adjustable, Buck & Synchronous Buck, 1 MHz, 800 mV to 6 V out, 1 A, TO-PMOD-7
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LMZ12001TZE-ADJ/NOPB
- Order Code:
- 3008300
Product Overview
- Integrated shielded inductor
- Simple PCB layout
- Flexible start-up sequencing using external soft-start capacitor and precision enable
- Protection against inrush currents and faults such as input UVLO and output short circuit
- Single exposed pad and standard pinout for easy mounting and manufacturing
- Fast transient response for FPGAs and ASICs
- Low output voltage ripple
- Operates at high ambient temperature with no thermal derating
- High efficiency reduces system heat generation
- Low external component count
- 6W Total power output
- 92% Efficiency
- Low radiated emissions (EMI) tested to EN55022 class B standard
- Green product and no Sb/Br
Applications
Communications & Networking, RF Communications, Signal Processing, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 4.5V
- :
- 20V
- :
- 1 Output
- :
- TO-PMOD
- :
- 7Pins
- :
- 1A
- :
- 800mV
- :
- 6V
- :
- 1MHz
- :
- Buck, Synchronous Buck
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (0)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
3 In stock Need more?
3 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £9.91 £11.892 | |
10+ | £8.21 £9.852 | |
25+ | £7.36 £8.832 | |
50+ | £6.79 £8.148 | |
100+ | £6.34 £7.608 |
Pricing is unavailable. Please contact customer services.