You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMZ12001TZ-ADJ/NOPB

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 4.5 V to 20 V in, 800 mV to 6 V out, 1 A, TO-PMOD-7

LMZ12001TZ-ADJ/NOPB - DC/DC POL Converter, Adjustable, Buck, 1 MHz, 4.5 V to 20 V in, 800 mV to 6 V out, 1 A, TO-PMOD-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMZ12001TZ-ADJ/NOPB
Order Code:
3008299

Product Overview

The LMZ12001TZ-ADJ/NOPB is a SIMPLE SWITCHER® Power Module with 20V maximum input voltage. The power module is an easy-to-use step-down DC-DC solution capable of driving up to 1A load with exceptional power conversion efficiency, line and load regulation and output accuracy. The LMZ12001 is available in an innovative package that enhances thermal performance and allows for hand or machine soldering. The LMZ12001 can accept an input voltage rail between 4.5 and 20V and can deliver an adjustable and highly accurate output voltage as low as 0.8V. The LMZ12001 only requires three external resistors and four external capacitors to complete the power solution. The LMZ12001 is a reliable and robust design with the following protection features thermal shutdown, input undervoltage lockout, output overvoltage protection, short circuit protection, output current limit and the device allows start-up into a pre-biased output. A single resistor adjusts the switching frequency up to 1MHz.
  • Integrated shielded inductor
  • Simple PCB layout
  • Flexible start-up sequencing using external soft-start capacitor and precision enable
  • Protection against inrush currents and faults such as input UVLO and output short circuit
  • Single exposed pad and standard pinout for easy mounting and manufacturing
  • Fast transient response for FPGAs and ASICs
  • Low output voltage ripple
  • Operates at high ambient temperature with no thermal derating
  • High efficiency reduces system heat generation
  • Low external component count
  • 6W Total power output
  • 92% Efficiency
  • Low radiated emissions (EMI) tested to EN55022 class B standard
  • Green product and no Sb/Br

Applications

Communications & Networking, RF Communications, Signal Processing, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Module

:
4.5V

:
20V

:
1 Output

:
TO-PMOD

:
7Pins

:
1A

:
800mV

:
6V

:
1MHz

:
Buck (Step Down)

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):3008299RL Check stock

825 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£6.09 ( ex VAT  ) £7.308 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £6.09 £7.308
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.49 £6.588
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £5.32 £6.384
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £5.16 £6.192
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £5.00 £6.0
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £4.69 £5.628
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
1 (Cut Tape 3008299) x 6.09 = £6.09
1 (Cut Tape 3008299) x 7.308 = £7.308
Total Price: £6.09 ( ex VAT  )
Total Price: £7.31 ( inc VAT )
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange