You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMX2492EVM

Evaluation Board, Frequency Synthesizer, Ultra Low Noise, Integrated VCO

TEXAS INSTRUMENTS LMX2492EVM
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMX2492EVM
Order Code:
3009787

Product Overview

The LMX2492EVM from Texas Instruments is an LMX2492 evaluation module. It supports evaluation of the LMX2492 and LMX2492-Q1 which is an ultra low noise 14GHz wideband RF PLL with ramp/chirp generation, consisting of a delta sigma fractional N PLL, phase detector, programmable 5V charge pump and high frequency divider for the VCO. The LMX2492 supports a broad and flexible class of ramping capabilities. It is able to generate FSK and PSK modulation, triangular, saw tooth and customizable ramp pattern. In addition, it supports fine PLL resolution and fast ramp with up to 200MHz phase detector rate. The LMX2492 allows any of its registers to be read back through a 3-wire interface and includes digital lock detect, programmable charge pump current and output power. The LMX2492 can operate with a single 3.3V supply. Moreover, the 5V charge pump eliminates the need of external op-amp, leading to improved phase noise performance.
  • Normalized PLL noise in fractional mode is -227dBc/Hz
  • 500MHz to 14GHz wideband PLL
  • 3.15V to 5.5V charge pump PLL voltage
  • Integrated FMCW ramp/chirp generation
  • FSK/PSK modulation
  • Excellent ramp linearity
  • 200MHz maximum phase detector frequency
  • Integrated LDO for digital supply
  • Frequency/phase modulation terminal

Applications

Clock & Timing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
LMX2492

:
Clock & Timing

:
Frequency Synthesizer

:
Eval Board LMX2492

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

2 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

£297.09 ( ex VAT  ) £356.508 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £297.09 £356.508
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --