You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMR24220RB/NOPB .

Multi Rail Reference Board for Converting 12V or 24V Rails to Typical 3.3V-1.2V Voltages

TEXAS INSTRUMENTS LMR24220RB/NOPB .
TEXAS INSTRUMENTS LMR24220RB/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMR24220RB/NOPB .
Order Code:
2379178

Product Overview

The LMR24220RB/NOPB is a LMR24220 multi rail reference board, implements an extremely compact solution. It is designed to convert from 12V or 24V rails down to typical point of load voltages of 3.3V, 1.8V and 1.2V. This design utilizes an LMR24220 nano regulator and two LMZ10501 nano modules to demonstrate a complete solution for space constrained multi rail applications. The LMR24220 nano regulator is ideal for intermediate rail conversions and can withstand input voltages up to 42V. It uses a constant on time (COT) with emulated ripple mode architecture that requires no loop compensation and allows the use of low ESR ceramic capacitors. To further reduce conducted noise on the input supply a pi filter has been implemented on the LMR24220. The LMZ10501 nano module is ideal at the point of load and uses a current mode architecture combined with an integrated inductor for high efficiency, low noise and low EMI.
  • 5V to 32V input voltage range
  • 3.3V/1.8V /1.2V output voltage rails
  • Up to 1000mA output current per rail
  • Small solution size (20.32mm x 13.34mm x 2mm)
  • No external compensation require

Applications

Power Management, Industrial, Metering

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
LMR24220

:
Power Management - Voltage Regulator

:
Synchronous Buck Converter

:
Reference Board, Application Notes

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
Contact Sales for a quote

Request quote

£19.91 ( ex VAT  ) £23.892 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £19.91 £23.892
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
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange