You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LMP91200MT/NOPB - 

Analogue Front End Device Sensor, 1.8 V to 5.5 V, TSSOP-16

LMP91200MT/NOPB - Analogue Front End Device Sensor, 1.8 V to 5.5 V, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMP91200MT/NOPB
Order Code:
2496273
Technical Datasheet:
LMP91200MT/NOPB Datasheet
See all Technical Docs

Product Overview

The LMP91200MT/NOPB is a Sensor Analog Front End for use in low-power, analytical-sensing applications. The LMP91200 is designed for 2-electrode sensors. This device provides all of the functionality needed to detect changes based on a delta voltage at the sensor. With its extremely low input bias current it is optimized for use with pH sensors. Also, in absence of supply voltage the very low input bias current reduces degradation of the pH probe when connected to the LMP91200. Depending on the configuration, total current consumption for the device is 50µA while measuring pH.
  • ±125 fA at 25°C, ±445 fA at 85°C Maximum pH buffer input bias current (0 <VINP <3.3V)
  • ±600 fA at 25°C Maximum pH Buffer input bias current
  • ±200µV pH Buffer input offset voltage
  • ±2.5µV/°C pH Buffer input offset voltage drift

Applications

Sensing & Instrumentation

Product Information

:
Analogue Front End Device
:
1.8V
:
5.5V
:
TSSOP
:
16Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 3 - 168 hours
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

106 In stock

106 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

£5.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.24
 
10+ £4.30
 
25+ £3.98
 
50+ £3.77
 
100+ £3.56
 
250+ £3.38
 
500+ £2.70
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.