You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMP8481MME-S/NOPB . - 

Current Sense Amplifier, Voltage-Output, 1 Amplifier, 6.3 µA, VSSOP, 8 Pins, -40 °C, 125 °C

LMP8481MME-S/NOPB . - Current Sense Amplifier, Voltage-Output, 1 Amplifier, 6.3 µA, VSSOP, 8 Pins, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMP8481MME-S/NOPB .
Order Code:
2322044RL

Product Overview

The LMP8481MME-S/NOPB is a high-side precision Current Sense Amplifier that amplify a small differential voltage developed a cross a current sense resistor in the presence of high input common-mode voltages. This amplifier is designed for bidirectional current applications and accepts input signals with common-mode voltage range from 4 to 76V with a bandwidth of 270kHz. Because the operating power supply range overlaps the input common-mode voltage range, the LMP848x can be powered by the same voltage that is being monitored. This benefit eliminates the need for an intermediate supply voltage to be routed to the point of load where the current is being monitored, resulting in reduced component count and board space. The low-input offset voltage allows the use of smaller sense resistors without sacrificing system error.
  • ±0.1% Gain accuracy
  • <100µA Quiescent current
  • >5mA Buffered high-current output
  • 7µA Input bias current
  • 122dB PSRR (DC)
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Test & Measurement, Communications & Networking, Motor Drive & Control, Power Management, Industrial

Product Information

:
1 Amplifier
:
6.3µA
:
VSSOP
:
8Pins
:
-40°C
:
125°C
:
270kHz
:
4.5V
:
76V
:
80µV
:
124dB
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LMP8481MME-S/NOPB .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Current Sense Amplifier, 1 Amplifier, 6.3 µA, VSSOP, 8 Pins, -40 °C, 125 °C

Cut Tape
     

Each (Supplied on Cut Tape)

1+ £2.53   10+ £1.89   25+ £1.77   50+ £1.65   100+ £1.52   250+ £1.42   500+ £1.33   1000+ £1.06   More Pricing...

Restricted Item Add

Related Searches

 

89 In stock

Available until stock is exhausted

89 in stock for next day delivery (Liege stock)
£2.14

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price Your Price
 
 
1+ £2.14
 
10+ £1.81
 
25+ £1.69
 
50+ £1.57
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.