You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMK61E2EVM

Evaluation Board, Programmable Oscillator, Ultra Low Jitter, SMA Connector

TEXAS INSTRUMENTS LMK61E2EVM
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMK61E2EVM
Order Code:
3125387

Product Overview

The LMK61E2EVM is an ultra low jitter programmable oscillator evaluation module. This evaluation module provides a complete platform to evaluate the 90fs RMS jitter performance and configurability of the TI's LMK61E2 ultra low jitter programmable differential oscillator with integrated EEPROM and frequency margining capabilities. It is used as a high performance clock source for jitter critical applications and can easily be customized to any user desired frequency and output format. The onboard USB to I2C interface allows for device configuration via a software GUI and requires no external input or power for device operation. The edge-launch SMA ports provide access to the LMK61E2's differential clock output for interfacing to test equipment or reference boards using commercially available coaxial cables, adapters or baluns. This connectivity enables integrated system level testing between TI's LMK61E2 and third-party FPGA/ASIC/SoC reference boards.
  • Integrated low noise 50MHz tunable crystal
  • Coarse frequency margining in percentage steps via I2C
  • Configurable output format of either LVPECL, LVDS or HCSL
  • Programmable output enable polarity
  • EEPROM allows for custom configuration for power up defaults
  • GUI platform for full access to LMK03328 registers and EEPROM
  • On-board USB to I2C programming interface
  • Powered over USB or externally (SMA connector)
  • LEDs indicators indicates device power and USB / I2C activity
  • Configurable output format of either LVPECL, LVDS or HCSL

Applications

Clock & Timing

Contents

Evaluation module LMK61E2EVM, 3feet USB cable (Q362-ND).

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
LMK61E2

:
Clock & Timing

:
Clock Oscillator

:
Eval Board LMK61E2, 3ft USB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

3 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

£96.05 ( ex VAT  ) £115.260 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £96.05 £115.260
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --