You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LMK61E2EVM - 

Evaluation Board, Programmable Oscillator, Ultra Low Jitter, SMA Connector

LMK61E2EVM - Evaluation Board, Programmable Oscillator, Ultra Low Jitter, SMA Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMK61E2EVM
Order Code:
2510638

Product Overview

The LMK61E2EVM is an ultra low jitter programmable oscillator evaluation module. This evaluation module provides a complete platform to evaluate the 90fs RMS jitter performance and configurability of the TI's LMK61E2 ultra low jitter programmable differential oscillator with integrated EEPROM and frequency margining capabilities. It is used as a high performance clock source for jitter critical applications and can easily be customized to any user desired frequency and output format. The onboard USB to I2C interface allows for device configuration via a software GUI and requires no external input or power for device operation. The edge-launch SMA ports provide access to the LMK61E2's differential clock output for interfacing to test equipment or reference boards using commercially available coaxial cables, adapters or baluns. This connectivity enables integrated system level testing between TI's LMK61E2 and third-party FPGA/ASIC/SoC reference boards.
  • Integrated low noise 50MHz tunable crystal
  • Coarse frequency margining in percentage steps via I2C
  • Configurable output format of either LVPECL, LVDS or HCSL
  • Programmable output enable polarity
  • EEPROM allows for custom configuration for power up defaults
  • GUI platform for full access to LMK03328 registers and EEPROM
  • On-board USB to I2C programming interface
  • Powered over USB or externally (SMA connector)
  • LEDs indicators indicates device power and USB / I2C activity
  • Configurable output format of either LVPECL, LVDS or HCSL

Applications

Clock & Timing

Contents

Evaluation module LMK61E2EVM, 3feet USB cable (Q362-ND).

Product Information

:
Texas Instruments
:
LMK61E2
:
Clock & Timing
:
Clock Oscillator
:
Eval Board LMK61E2, 3ft USB Cable
:
-
:
No
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

3 In stock

Available until stock is exhausted

3 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/02/19

£88.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £88.51
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.