You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMH6724MA/NOPB . - 

Operational Amplifier, Dual, 2 Amplifier, 370 MHz, 600 V/µs, 4.5V to 12V, SOIC, 8 Pins

LMH6724MA/NOPB . - Operational Amplifier, Dual, 2 Amplifier, 370 MHz, 600 V/µs, 4.5V to 12V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMH6724MA/NOPB .
Order Code:
8180920

Product Overview

The LMH6724MA/NOPB is a dual current feedback Operational Amplifier provides a 260MHz small signal bandwidth at a gain of +2V/V and a 600V/µs slew rate while consuming only 1mA from ±5V supplies. The LMH6724 supports video applications with its 0.03% and 0.11° differential gain and phase for NTSC and PAL video signals, while also offering a flat gain response of 0.1dB to 100MHz. Additionally, the LMH6724 can deliver 110mA of linear output current. This level of performance, as well as a wide supply range of 4.5 to 12V. The LMH6724 is manufactured in Texas Instruments VIP10 complimentary bipolar process.
  • Unity gain stable
  • Large signal bandwidth and slew rate 100% tested
  • 1mA Supply current
  • 110mA Linear output current
  • 0.1dB Gain flatness to 100MHz
  • Green product and no Sb/Br

Applications

Signal Processing, Portable Devices

Product Information

:
2 Amplifier
:
370MHz
:
600V/µs
:
4.5V to 12V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

122 In stock

32 in stock for next day delivery (Liege stock)
90 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 14/12/20

£2.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.29
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.16
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.01
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.85
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.75
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.58
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.