You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMH6682MA - 

Operational Amplifier, Dual, 2 Amplifier, 190 MHz, 940 V/µs, 3V to 12V, SOIC, 8 Pins

LMH6682MA - Operational Amplifier, Dual, 2 Amplifier, 190 MHz, 940 V/µs, 3V to 12V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMH6682MA
Order Code:
1286951

Product Overview

The LMH6682MA is a high speed Operational Amplifier designed for use in modern video systems. This single supply monolithic amplifier extends TI's feature-rich, high value video portfolio to include a dual and a triple version. The important video specifications of differential gain (±0.01% typical) and differential phase (±0.08°) combined with an output drive current in each amplifier of 85mA make the LMH6682. Voltage feedback topology in operational amplifier assures maximum flexibility and ease of use in high speed amplifier designs. It is fabricated in TI's VIP10 process. This advanced process provides a superior ratio of speed to quiescent current consumption and assures the user of high-value amplifier designs. Advanced technology and circuit design enables in this amplifier a -3dB bandwidth of 190MHz, a slew rate of 940V/µs and stability for gains of less than -1 and greater than +2.
  • 6.5mA/amplifier Supply current
  • +80/-90mA Output current
  • 0.5V beyond V-, 1.7V from V+ Input common-mode voltage
  • 0.8V from rails Output voltage swing (RL=2kR)
  • 12nV/√Hz Input voltage noise (100kHz)
  • Green product and no Sb/Br

Applications

Signal Processing, Portable Devices, Sensing & Instrumentation

Product Information

:
2 Amplifier
:
190MHz
:
940V/µs
:
3V to 12V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

2 In stock

Available until stock is exhausted

2 in stock for next day delivery (Liege stock)
£1.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.49