You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMH6553MR/NOPB - 

Differential Amplifier, 1 Amplifiers, 1 dB, 900 MHz, -40 °C, 125 °C New

LMH6553MR/NOPB - Differential Amplifier, 1 Amplifiers, 1 dB, 900 MHz, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMH6553MR/NOPB
Order Code:
3004445

Product Overview

The LMH6553MR/NOPB is a Differential Amplifier with an integrated adjustable output limiting clamp. The clamp increases system performance and provides transient over-voltage protection to following stages. The internal clamp feature of the LMH6553 reduces or eliminates the need for external discrete overload protection networks. When used to drive ADCs, the amplifier's output clamp allows low voltage ADC inputs to be protected from being overdriven and damaged by large input signals appearing at the system input. Fast overdrive recovery of 600ps ensures the amplifier output rapidly recovers from a clamping event and quickly resumes to follows the input signal. The LMH6553 delivers exceptional bandwidth, distortion and noise performance ideal for driving ADCs up to 14-bit. With external gain set resistors and integrated common mode feedback, the LMH6553 can be configured as either a differential input to differential output or single ended input to differential output gain block.
  • 10ns Settling time to 0.1%
  • 600ps Clamp overdrive recovery time
  • 40mV Clamp accuracy with 100% overdrive
  • -0.1mV/°C Clamp temperature drift
  • 82dB CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Automotive, Communications & Networking, Medical, Test & Measurement, Imaging, Video & Vision, RF Communications, Safety

Product Information

:
1Amplifiers
:
-
:
1dB
:
900MHz
:
-40°C
:
125°C
:
SOIC
:
8Pins
:
4.5V to 12V
:
2300V/µs
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 09/03/20

Contact me when back in stock

£7.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £7.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.82
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £5.38
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £5.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.83
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £4.58
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £3.77
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange