You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

LMC7101BIM5

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 1.1 V/µs, 2.7V to 15.5V, SOT-23, 5 Pins

LMC7101BIM5 - Operational Amplifier, Single, 1 Amplifier, 1 MHz, 1.1 V/µs, 2.7V to 15.5V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMC7101BIM5
Order Code:
1212200RL
Product Range
LMC7101

Product Range Selector (LMC7101)

See all from this product range

Product Overview

The LMC7101BIM5 is a tiny low power CMOS operational amplifier with rail to rail input and output in 5 pin SOT-23 package. It is ideal for space and weight critical designs. The performance is similar to single amplifier of LMC6482/LMC6484 type with rail to rail input and output, high open loop gain, low distortion and low supply currents. This tiny amplifier can be placed on board where it is needed by simplifying board layout.
  • Typical supply current of 0.8mA at 15V
  • Typical total harmonic distortion of 0.01% at 5V
  • 1MHz gain bandwidth
  • Slew rate of 1.1V/µs at 15V
  • Common mode rejection ratio (CMRR) of 82dB
  • Supply voltage range from 2.7V to 15.5V
  • Input offset voltage range from 0.11mV at 15V
  • Input offset current of 0.5pA at 15V
  • Operating temperature range from -40°C to 85°C

Applications

Signal Processing, Consumer Electronics, Portable Devices

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
1MHz

:
1.1V/µs

:
2.7V to 15.5V

:
SOT-23

:
5Pins

:
-40°C

:
85°C

:
LMC7101

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :1212200 Check stock

No Longer Stocked

£0.479 ( ex VAT  ) £0.5748 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
100+ £0.479 £0.5748
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.451 £0.5412
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.423 £0.5076
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.317 £0.3804
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.309 £0.3708
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.301 £0.3612
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange