You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM96080CIMTX/NOPB .

System Hardware Monitor, 3 V to 5.5 V, TSSOP-24

LM96080CIMTX/NOPB . - System Hardware Monitor, 3 V to 5.5 V, TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM96080CIMTX/NOPB .
Order Code:
2496234

Product Overview

The LM96080CIMTX/NOPB is a Hardware Monitor that contains a 10-bit delta-sigma ADC capable of measuring 7 positive voltages and local temperature. The LM96080 also measures the speed of two fans and includes other hardware monitoring on an I²C® interface. The LM96080 includes a sequencer that performs watchdog window comparisons of all measured values and its interrupt outputs become active when any values exceed the programmed limits. The LM96080 is especially suited to interface to both linear and digital temperature sensors. The 2.5mV LSb (least significant bit) and 2.56V input range is ideal for accepting inputs from a linear sensor such as the LM94022. LM96080 includes an analog filter on the I²C digital control lines that allows improved noise immunity and supports timeout reset function on SDA and SCL that prevents I²C bus lockup.
  • Chassis intrusion detector input
  • Separate input to show status in interrupt status register of external temperature sensors
  • Shutdown mode to minimize power
  • Supports standard mode (Sm, 100kbps)
  • Fast Mode (Fm, 400 kbps) I²C interface modes of operation
  • Software and pin compatible with the LM80
  • Total unadjusted error ±1%FS (maximum)
  • Differential non-linearity ±1Lsb (maximum)
  • 0.370mA (typical) Supply current (operating)
  • 0.330mA (typical) Supply current (shutdown)

Applications

Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
System Hardware Monitor

:
3V

:
5.5V

:
TSSOP

:
24Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£4.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.04
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.61
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.36
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £3.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.86
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange