You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM96000CIMT/NOPB

Temperature Sensor IC, Digital, ± 2.5°C, 0 °C, +85 °C, TSSOP, 24 Pins

LM96000CIMT/NOPB - Temperature Sensor IC, Digital, ± 2.5°C, 0 °C, +85 °C, TSSOP, 24 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM96000CIMT/NOPB
Order Code:
1685663

Product Overview

The LM96000CIMT/NOPB is a Hardware Monitor has a two wire digital interface compatible with SMBus 2.0. Using an 8-bit ΣΔ ADC, the LM96000 measures the temperature of two remote diode connected transistors as well as its own die, the VCCP, 2.5V, 3.3VSBY, 5.0V and 12V supplies (internal scaling resistors). To set fan speed, the LM96000 has three PWM outputs that are each controlled by one of three temperature zones. High and low PWM frequency ranges are supported. The LM96000 includes a digital filter that can be invoked to smooth temperature readings for better control of fan speed. The LM96000 has four tachometer inputs to measure fan speed. Limit and status registers for all measured values are included.
  • 2-wire SMBus 2.0 compliant serial digital interface
  • Monitors 2 remote thermal diodes
  • Programmable autonomous fan control based on temperature readings
  • Noise filtering of temperature reading for fan control
  • 3 PWM fan speed control outputs
  • Monitors 5 VID control lines
  • XOR-tree test mode
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
± 2.5°C

:
0°C

:
+85°C

:
TSSOP

:
24Pins

:
3V

:
3.6V

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£3.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.54
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.95
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.86
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.76
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.53
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.84
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange